
Number
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver alloy
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
9 mm
- Durability
500000
- Recess diameter
12 mm
- Recess depth
19 mm
- Electrical lifespan
200000
IP67 (front)
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
GQ12-AF-10E/J/B/12V/A
Documents & Downloads
Datasheet
Datasheet 2357039 TRU COMPONENTS TC-9428156 GQ12-AF-10E/J/B/12V/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP67 (front) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357039 TRU COMPONENTS TC-9428156 GQ12-AF-10E/J/B/12V/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Blue IP67 (front) 1 pc(s)

