
Number
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver alloy
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
11.8 mm
- Durability
1000000
- Recess diameter
16 mm
- Recess depth
20 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
GQ16F-10E/J/G/12V/A
Documents & Downloads
Datasheet
Datasheet 2357042 TRU COMPONENTS TC-9428168 GQ16F-10E/J/G/12V/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357042 TRU COMPONENTS TC-9428168 GQ16F-10E/J/G/12V/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

