
TRU COMPONENTS TC-9428176 LAS1-AGQ-22E/B/12V/A Pushbutton 250 V AC 3 A 2 x Off/(On) momentary Blue (Ø) 19 mm IP65 1 pc(s
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
2 x Off/(On)
- Print motif
None
- Contact type
2 change-overs
- Material
Steel
- Contact material
Silver alloy
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+55 °C
- (Ø)
19 mm
- Button diameter
15.8 mm
- Durability
1000000
- Recess diameter
19 mm
- Recess depth
38.2 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Dim
(Ø) 19 mm
- Board thickness (max.)
10 mm
- Type
LAS1-AGQ-22E/B/12V/A
Documents & Downloads
Datasheet
Datasheet 2357044 TRU COMPONENTS TC-9428176 LAS1-AGQ-22E/B/12V/A Pushbutton 250 V AC 3 A 2 x Off/(On) momentary Blue (Ø) 19 mm IP65 1 pc(s
User & Safety Instructions
User & Safety Instructions 2357044 TRU COMPONENTS TC-9428176 LAS1-AGQ-22E/B/12V/A Pushbutton 250 V AC 3 A 2 x Off/(On) momentary Blue (Ø) 19 mm IP65 1 pc(s
Description
This text is machine translated.

