
Number
Technical specifications
- Product type
Pushbutton
- Functions
latch
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
2 x Off/(On)
- Contact type
2 change-overs
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
200000
- Recess diameter
16 mm
- Recess depth
36 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS2GQH-22ZE/B/12V/A/P
Documents & Downloads
Datasheet
Datasheet 2357053 TRU COMPONENTS TC-9428212 LAS2GQH-22ZE/B/12V/A/P Pushbutton 250 V 3 A 2 x Off/(On) latch Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357053 TRU COMPONENTS TC-9428212 LAS2GQH-22ZE/B/12V/A/P Pushbutton 250 V 3 A 2 x Off/(On) latch Blue IP65 1 pc(s)

