
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
1000000
- Recess diameter
22 mm
- Recess depth
35.8 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Board thickness (max.)
8 mm
- Type
GQ22-11E/B/12V/A
Documents & Downloads
Datasheet
Datasheet 2357054 TRU COMPONENTS TC-9428216 GQ22-11E/B/12V/A Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357054 TRU COMPONENTS TC-9428216 GQ22-11E/B/12V/A Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Description
This text is machine translated.

