
Number
Highlights & Details
USB-mounted socket 3.1
- USB-C™ 3.1 Female - USB-A 3.0 Female, Black
Our service for you
Technical specifications
- USB-C 3.1 Female to USB-A 3.0 Female
- Type
USB-33-BK
- Product type
USB connector
- Connector type
Socket, built-in
- Type
Panel thickness: 1-10 mm
- USB type
C®
- Connector standard
USB-C® 3.1 socket
- Connection
USB Typ C®
- Type A
USB-C® socket
- Type B
USB
- Bore Ø
22 mm
- Manufacturer part #
TC-9534340
- Factory colour
Black
- Content
1 pc(s)
- Material
Aluminium
- Width
28 mm
- Length
20 mm
- RoHS-compliant
Yes
- Max. temperature
55 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2383585 TRU COMPONENTS TC-9534340 USB-mounted socket 3.1 Socket, built-in USB-C 3.1 Female to USB-A 3.0 Female Panel thickness:
User & Safety Instructions
User & Safety Instructions 2383585 TRU COMPONENTS TC-9534340 USB-mounted socket 3.1 Socket, built-in USB-C 3.1 Female to USB-A 3.0 Female Panel thickness:
Description
Scope of delivery
- USB-C™ socket










