
Number
Highlights & Details
USB-mounted socket 3.0 type A
- With captive protective cap.
Technical specifications
- Type
TC-9554656
- Product type
USB connector
- Connector type
Socket, built-in
- Connector standard
USB 3.2 1st Gen (USB 3.0)
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
- Bore Ø
22.55 mm
- Case material
Plastic
- Manufacturer part #
TC-9554656
- Factory colour
Black
- Content
1 pc(s)
- Cable length
50 cm
- Material (details)
Plastic, metal-coated
IP67
- Temperature range
-40 to 80 °C
Documents & Downloads
Datasheet
Datasheet 2388664 TRU COMPONENTS TC-9554656 USB-mounted socket 3.0 type A Socket, built-in Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2388664 TRU COMPONENTS TC-9554656 USB-mounted socket 3.0 type A Socket, built-in Content: 1 pc(s)




