
Number
Highlights & Details
Pin header 1 x 36 pin
- Total number of pins 36
- No. of rows 1
- Content 1 pc(s)
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- CS
2.54 mm
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- Nominal current
3 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-9556676
- Dim
(L x W x H) 91.44 x 10.80 x 2.54 mm
- Case material
Polyester
- Manufacturer part #
TC-9556676
- Factory colour
Black
- Width
10.80 mm
- Height
2.54 mm
- Length
91.44 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
Documents & Downloads
Datasheet
Datasheet 2389169 TRU COMPONENTS TC-9556676 Pin strip Contact spacing: 2.54 mm Total number of pins: 36 No. of rows: 1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389169 TRU COMPONENTS TC-9556676 Pin strip Contact spacing: 2.54 mm Total number of pins: 36 No. of rows: 1 1 pc(s)

