
Number
Highlights & Details
TRU COMPONENTS Selector switch S2SRN-S3BR
- 2-position Selector switch With short leverRemains in its positionOperating angle: Left 45°, right 45ºRed illuminatedInstallation diameter Ø22/25 mmProtection class: IP52
Technical specifications
- Operating humidity 35 - 85% RH
- Product type
Selector switch
- Switch/button features
+ lever
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Red
- Factory colour
Red
- Case colour
Red
- Print motif
Arrow symbol
- Connection
External contact
- Front panel cut-out
Ø22/25 mm mm
- Functions
latch
- Electrical lifespan
≧100,000 operations (20 operations/min)
- Recess diameter
25 mm
- Type
Off/On
IP52
- Min. temperature
-15 °C
- Max. temperature
55 °C
- Switching voltage
250 V
- Switching angle
2 x 45 °
- Height
25.3 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 25.3 mm
- Type
S2SRN-S3BR
Documents & Downloads
Datasheet
Datasheet 2465030 TRU COMPONENTS TC-9860120 S2SRN-S3BR Selector switch Toggle Red 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465030 TRU COMPONENTS TC-9860120 S2SRN-S3BR Selector switch Toggle Red 2 x 45 ° 1 pc(s)
Description
This text is machine translated.







