
Number
Highlights & Details
TRU COMPONENTS BNC Print Socket 180° 50
- The plug-socket designation is defined according to the shape of the inner conductor.
Our service for you
Technical specifications
- Product type
Fitted BNC socket
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Content
1 pc(s)
- Front panel thickness
4 mm
- Manufacturer part #
TC-9920736
- Insulation material
Polyamide 6.6
- Material (details)
Brass, nickel plated
- Type
TC-9920736
- Seal type
Bayonet
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2480184 TRU COMPONENTS TC-9920736 Fitted BNC socket Socket, vertical vertical 50 Ω 1 pc(s)
Datasheet 2480184 TRU COMPONENTS TC-9920736 Fitted BNC socket Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480184 TRU COMPONENTS TC-9920736 Fitted BNC socket Socket, vertical vertical 50 Ω 1 pc(s)


