
Number
Highlights & Details
Twilight switch with separate sensor
- For switching street and garden lights, illumination of advertisements, shop windows, etc.
Technical specifications
- Function: Twilight switch
- Output contact data: SPT
- Function: ON-AUTO-OFF (adjustable)
- Max. cable size(mm 2); torque: 1×2.5mm²or 2×1.5mm²; 0.8Nm
- Photosensitive sensor PLS-02-0.2m:
- Built in sensor type: Photodiode
- Spectral application range: 320nm-1100nm
- Operating voltage range: 2.2-5VDC
- Light current (10 Lux): ≥4uA (VDD=5V, R=1kÙ)
- Max. power consumption: 100mW
- Operating temperature: -20°C to +60°C
- Storage temperature: -35°C to +75°C
- Cable length: 200 mm
- Packaging type
Piece
- Product type
Photo sensor
- Type
TC-9962740
- Content
1 pc(s)
- Features
Incl. twilight switch
- Operating voltage
240 V AC
- Min. operating voltage
110 V AC
- Max. operating voltage
240 V AC
- Operating voltage
110 - 240 V AC
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 W
- Activation threshold (min.)
1 lx
- Activation threshold (max.)
1000 lx
- Connection
Screw terminal
- Mounting type
DIN rail
IP20
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Length
90 mm
- Width
64 mm
- Height
18 mm
- Dim
(L x W x H) 90 x 64 x 18 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2490685 TRU COMPONENTS TC-9962740 TC-GRB8-01+PLS-02-0.2m Photo sensor 1 pc(s) 240 V AC 1 maker (L x W x H) 90 x 64 x 18 mm
User & Safety Instructions
User & Safety Instructions 2490685 TRU COMPONENTS TC-9962740 TC-GRB8-01+PLS-02-0.2m Photo sensor 1 pc(s) 240 V AC 1 maker (L x W x H) 90 x 64 x 18 mm
Description
Features
- Controls lights based on ambient light intensity
- Ambient light intensity is monitored by an external sensor
- Control input for additonal control
- Built-in photodiode for greater brightness detection range.
Scope of delivery
- 1 x Twilight relay
- 1 x Photosensitive sensor




