
TRU COMPONENTS TC-9963308 TDR Multifunction 12 V AC, 240 V AC 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
Number
Highlights & Details
Multifunction time relay for controlling electrical appliances, lights, heating, motors, pumps, and fans (10 functions, 10-time ranges, multiple voltages)
Our service for you
Technical specifications
- Product type
TDR
- Type
TC-9963308
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Off-delay
On-/Off-delay
Cylcic, OFF-triggered
Cyclic
Off-delay with auxiliary contact
Pulse
Pulse control
- Operating voltage
12 V AC
240 V AC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgSnO
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (min.)
0.1 s
- Time range (max.)
10 days
- Time range(s)
0.1 s
10 s
1 min
10 min
1 h
10 h
1 d
10 d
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP20
- Length
90 mm
- Width
64 mm
- Height
18 mm
- Dim
(L x W x H) 90 x 64 x 18 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2490827 TRU COMPONENTS TC-9963308 TDR Multifunction 12 V AC, 240 V AC 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
User & Safety Instructions
User & Safety Instructions 2490827 TRU COMPONENTS TC-9963308 TDR Multifunction 12 V AC, 240 V AC 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
Conformity certificate
Conformity certificate 2490827 TRU COMPONENTS TC-9963308 TDR Multifunction 12 V AC, 240 V AC 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
Description
Features
- 10 functions:
- 5 delay modes with power supply control (A, B, C, D, J)
- 4 delay models with signal control (E, F, G, H)
- 1 delay mode with pulse (I)
- Rotary switches for setting functions and time ranges.
- Wide range of time settings (0.1 secs – 10 days)
- Relay status is indicated by LED.
- 1-module (18 mm), DIN rail mounting.
- Function: On Delay (Power on), Interval (Power on), Repeat Cycle (Starting off), Repeat Cycle (Starting On), Off Delay (S break), Single shot, Single shot trailing edge (non-retriggerable), On/Off delay, Latching relay, Pulse generator
Scope of delivery
- 1 x multifuction time relay




