
TRU COMPONENTS TC-BT-1020-8.8-N Cable tie 1020 mm 8.8 mm Ecru Chemical-resistant 100 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Cable ties
- 8.8 mm x 1020 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Our service for you
Technical specifications
- EN 62275
- Tensile strength: 784.8 N
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
1020 mm
- Cable tie width
8.8 mm
- Cable tie features
Chemical-resistant
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
295 mm
- Manufacturer part #
TC-11919792
- Minimum holding force
784.8 N
- RoHS-compliant
Yes
- Type
TC-BT-1020-8.8-N
Documents & Downloads
Datasheet
Datasheet 2979948 TRU COMPONENTS TC-BT-1020-8.8-N Cable tie 1020 mm 8.8 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2979948 TRU COMPONENTS TC-BT-1020-8.8-N Cable tie 1020 mm 8.8 mm Ecru Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Cable ties







