
Number (Package size 100 pc(s))
Highlights & Details
TRU COMPONENTS Cable ties
- Self-locking
- Easy operation and installation
- Suitable for a wide range of applications
Technical specifications
- EN 62275
- Tensile strength: 784.8 N
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
1220 mm
- Cable tie width
8.8 mm
- Cable tie features
UV/weatherproof
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
375.5 mm
- Manufacturer part #
TC-11748640
- Minimum holding force
784.8 N
- RoHS-compliant
Yes
- Type
TC-BT-1220-8.8-UVB
Documents & Downloads
Datasheet
Datasheet 2937160 TRU COMPONENTS TC-BT-1220-8.8-UVB Cable tie 1220 mm 8.8 mm Black UV/weatherproof 100 pc(s)
Datasheet 2937160 TRU COMPONENTS TC-BT-1220-8.8-UVB Cable tie 1220 mm 8.8 mm Black UV/weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2937160 TRU COMPONENTS TC-BT-1220-8.8-UVB Cable tie 1220 mm 8.8 mm Black UV/weatherproof 100 pc(s)
Description
Recommended for bundling wires, cables, or hoses
Features
- For indoor use
- Plenum rating: AH-2
- Min. installation temperature: -10 °C
Scope of delivery
- 100x Cable ties








