
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 7 Set(s) available
Highlights & Details
TRU COMPONENTS Cable ties
- Self-locking
- Easy operation and installation
- Suitable for a wide range of applications
Technical specifications
- EN 62275
- Tensile strength: 1079.1 N
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
230 mm
- Cable tie width
12.4 mm
- Cable tie features
UV/weatherproof
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
57 mm
- Manufacturer part #
TC-11748648
- Minimum holding force
1079.1 N
- RoHS-compliant
Yes
- Type
TC-BT-230-12.4-UVB
Documents & Downloads
Datasheet
Datasheet 2937162 TRU COMPONENTS TC-BT-230-12.4-UVB Cable tie 230 mm 12.4 mm Black UV/weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2937162 TRU COMPONENTS TC-BT-230-12.4-UVB Cable tie 230 mm 12.4 mm Black UV/weatherproof 100 pc(s)
Description
These self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength.
Recommended for bundling wires, cables, or hoses
Recommended for bundling wires, cables, or hoses
Features
- For indoor use
- Plenum rating: AH-2
- Min. installation temperature: -10 °C
Scope of delivery
- 100x Cable ties










