
Number
Minimum order quantity: 200
Total (€ 0.01 / piece)
€ 2.00
plus VAT.
Highlights & Details
1/4-Watt Carbon Film Resistor
Our service for you
Technical specifications
- Packaging type
Box
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.5 kΩ
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J0152A50203
Documents & Downloads
Datasheet
Datasheet 1584810 TRU COMPONENTS 1584810 TC-CFR0W4J0152A50203 Carbon film resistor 1.5 kΩ Axial lead 0207 0.25 W 5 % 1 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1584810 TRU COMPONENTS 1584810 TC-CFR0W4J0152A50203 Carbon film resistor 1.5 kΩ Axial lead 0207 0.25 W 5 % 1 pc(s) Box

