
Number
Highlights & Details
RJ45 Female to Female (180°) Back Mount Receptacle (Threaded)
Our service for you
Technical specifications
- Type
TC-E13T-FR6-PRF-180
- Product type
RJ45 socket module
- No. of pins
8
CAT 6A
- Connection
RJ45
- Type A
RJ45 socket
- Type B
RJ45 socket
- No. of ports
2 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Length
31.6 mm
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Standards
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385914 TRU COMPONENTS TC-E13T-FR6-PRF-180 RJ45 Female to Female (180°) Back Mount Receptacle (Threaded) TC-13543656 No. of pins
User & Safety Instructions
User & Safety Instructions 3385914 TRU COMPONENTS TC-E13T-FR6-PRF-180 RJ45 Female to Female (180°) Back Mount Receptacle (Threaded) TC-13543656 No. of pins







