
Number
Technical specifications
- Type
TC-E13T-MR5-MCA/NCA-0.5PV-S
- Product type
RJ45 connector
- No. of pins
8
CAT 5e
- AWG max.
24
- Connection
RJ45
- Type A
RJ45 plug
- Type B
RJ45 plug
- No. of ports
2 x
- No. of rows
1
- Bore Ø
1.08 mm
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Length
572.7 mm
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Standards
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385907 TRU COMPONENTS TC-E13T-MR5-MCA/NCA-0.5PV-S RJ45 Straight Male Overmolded Plug (Threaded) Cable CAT5E 0.5 m TC-13543628 N
User & Safety Instructions
User & Safety Instructions 3385907 TRU COMPONENTS TC-E13T-MR5-MCA/NCA-0.5PV-S RJ45 Straight Male Overmolded Plug (Threaded) Cable CAT5E 0.5 m TC-13543628 N









