
Number
Highlights & Details
CAN to RS232 / 485 / 422
- Standard CAN2.0 protocol
- Supports RS/485/RS232/RS422 and CAN BUS
- Standard Modbus protocol
- Five working modes
- 2 ways to send markers
- Supports multiple masters and multiple slaves running at the same time
- Isolation voltage: 4500 V/DC
Technical specifications
- Product type
Multifunction module
- Interfaces
Modbus-RTU
CAN bus
RS-485
RS-422
RS-232
- Type
TC-ECAN-401
- Operating voltage
12 V DC
24 V DC
- Max. operating temperature
-40 °C
- Operating voltage
8 - 28 V DC
- Operating temperature
-40 °C (max)
- Manufacturer part #
TC-11893644
- Interfaces
RS485
RS422
CAN-BUS
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973411 TRU COMPONENTS TC-ECAN-401 Multifunction module Modbus-RTU, CAN bus, RS-485, RS-422, RS-232 12 V DC, 24 V DC 1 pc(s)
Download
Download 2973411 TRU COMPONENTS TC-ECAN-401 Multifunction module Modbus-RTU, CAN bus, RS-485, RS-422, RS-232 12 V DC, 24 V DC 1 pc(s)
Description
Features
- DIN rail installation
- Five working modes: Transparent conversion, transparent conversion with logo, protocol conversion, Modbus RTU conversion, and user-defined (user).
Scope of delivery
- Converter
- Resistor - 125 Ohm
System requirements
- Operating system: Windows 7 or later





