
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Empty plastic box
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 115 x 70 x 35 mm
- Product type
Assortment box
- Type
TC-ERB-9031
- Features
fixed compartments
- Compartments
1
- Material
Polypropylene
- Factory colour
Transparent
- Length
120 mm
- Width
76 mm
- Height
35 mm
- Dim
(L x W x H) 120 x 76 x 35 mm
- Weight
34 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361534 TRU COMPONENTS TC-ERB-9031 Assortment box (L x W x H) 120 x 76 x 35 mm No. of compartments: 1 fixed compartments Content
User & Safety Instructions
User & Safety Instructions 3361534 TRU COMPONENTS TC-ERB-9031 Assortment box (L x W x H) 120 x 76 x 35 mm No. of compartments: 1 fixed compartments Content
Description
Scope of delivery
- Empty plastic box













