
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Empty plastic box
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 80 x 50 x 20 mm
- Product type
Assortment box
- Type
TC-ERB-9037
- Features
fixed compartments
- Compartments
1
- Material
Polypropylene
- Factory colour
Transparent
- Length
84 mm
- Width
58 mm
- Height
21 mm
- Dim
(L x W x H) 84 x 58 x 21 mm
- Weight
13.5 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361533 TRU COMPONENTS TC-ERB-9037 Assortment box (L x W x H) 84 x 58 x 21 mm No. of compartments: 1 fixed compartments Content
User & Safety Instructions
User & Safety Instructions 3361533 TRU COMPONENTS TC-ERB-9037 Assortment box (L x W x H) 84 x 58 x 21 mm No. of compartments: 1 fixed compartments Content
Description
Scope of delivery
- Empty plastic box













