
Number
Highlights & Details
Empty plastic box
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 190 x 126 x 34 mm
- Compartments dimensions (W x H x D): 41 x 34 x 23 mm (24x)
- Number of compartments: min. 3, max. 24, with 21 removable partitions
- Product type
Assortment box
- Type
TC-ERB-9049
- Features
variable compartments
- Compartments
24
- Material
Polypropylene
- Factory colour
Transparent
- Length
210 mm
- Width
140 mm
- Height
38 mm
- Dim
(L x W x H) 210 x 140 x 38 mm
- Weight
121 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361540 TRU COMPONENTS TC-ERB-9049 Assortment box (L x W x H) 210 x 140 x 38 mm No. of compartments: 24 variable compartments Co
User & Safety Instructions
User & Safety Instructions 3361540 TRU COMPONENTS TC-ERB-9049 Assortment box (L x W x H) 210 x 140 x 38 mm No. of compartments: 24 variable compartments Co
Description
Scope of delivery
- Empty plastic box












