
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Execution GMC
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
closed
- Factory colour
Black
- Material
PVC
- Height
7.8 mm
- (Ø)
15.5 mm
- Dim
(Ø x H) 15.5 mm x 7.8 mm
- Terminal Ø (max.)
7.8 mm
- Mounting hole
10.9 mm
- Board thickness (max.)
2.3 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820596
- Type
TC-GMCQR-1108203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705149 TRU COMPONENTS TC-GMCQR-1108203 Cable grommet closed Terminal Ø (max.) 7.8 mm Board thickness (max.) 2.3 mm PVC Black 10
User & Safety Instructions
User & Safety Instructions 2705149 TRU COMPONENTS TC-GMCQR-1108203 Cable grommet closed Terminal Ø (max.) 7.8 mm Board thickness (max.) 2.3 mm PVC Black 10








