
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
Execution GMC
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
closed
- Factory colour
Black
- Material
PVC
- Height
6.1 mm
- (Ø)
23.7 mm
- Dim
(Ø x H) 23.7 mm x 6.1 mm
- Terminal Ø (max.)
15.5 mm
- Mounting hole
20.1 mm
- Board thickness (max.)
1.7 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820608
- Type
TC-GMCQR-2015203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705152 TRU COMPONENTS TC-GMCQR-2015203 Cable grommet closed Terminal Ø (max.) 15.5 mm Board thickness (max.) 1.7 mm PVC Black 1
User & Safety Instructions
User & Safety Instructions 2705152 TRU COMPONENTS TC-GMCQR-2015203 Cable grommet closed Terminal Ø (max.) 15.5 mm Board thickness (max.) 1.7 mm PVC Black 1








