
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.13
50
8% = € 0.01
€ 0.12
100
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.13 / piece)
€ 0.13
plus VAT.
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
4.4 mm
- (Ø)
10.2 mm
- Dim
(Ø x H) 10.2 mm x 4.4 mm
- Terminal Ø (max.)
5 mm
- Mounting hole
7.2 mm
- Board thickness (max.)
1.7 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592949
- Type
TC-GMR0705203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592949 TRU COMPONENTS TC-GMR0705203 Cable grommet open Terminal Ø (max.) 5 mm Board thickness (max.) 1.7 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592949 TRU COMPONENTS TC-GMR0705203 Cable grommet open Terminal Ø (max.) 5 mm Board thickness (max.) 1.7 mm PVC Black 1 pc(s)


