
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
9 mm
- (Ø)
15.5 mm
- Dim
(Ø x H) 15.5 mm x 9 mm
- Terminal Ø (max.)
7.8 mm
- Mounting hole
11 mm
- Board thickness (max.)
3 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820564
- Type
TC-GMR1108203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705141 TRU COMPONENTS TC-GMR1108203 Cable grommet open Terminal Ø (max.) 7.8 mm Board thickness (max.) 3 mm PVC Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2705141 TRU COMPONENTS TC-GMR1108203 Cable grommet open Terminal Ø (max.) 7.8 mm Board thickness (max.) 3 mm PVC Black 100 pc(s)


