
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
7.2 mm
- (Ø)
29.9 mm
- Dim
(Ø x H) 29.9 mm x 7.2 mm
- Terminal Ø (max.)
18.9 mm
- Mounting hole
25.1 mm
- Board thickness (max.)
1.5 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820576
- Type
TC-GMR2518203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705144 TRU COMPONENTS TC-GMR2518203 Cable grommet open Terminal Ø (max.) 18.9 mm Board thickness (max.) 1.5 mm PVC Black 100 pc
User & Safety Instructions
User & Safety Instructions 2705144 TRU COMPONENTS TC-GMR2518203 Cable grommet open Terminal Ø (max.) 18.9 mm Board thickness (max.) 1.5 mm PVC Black 100 pc


