
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.17
50
12% = € 0.02
€ 0.15
100
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.17 / piece)
€ 0.17
plus VAT.
14-day return policy included
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
7.8 mm
- (Ø)
38.1 mm
- Dim
(Ø x H) 38.1 mm x 7.8 mm
- Terminal Ø (max.)
25 mm
- Mounting hole
31.7 mm
- Board thickness (max.)
1.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592955
- Type
TC-GMR3225203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592955 TRU COMPONENTS TC-GMR3225203 Cable grommet open Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592955 TRU COMPONENTS TC-GMR3225203 Cable grommet open Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)


