
Number
Highlights & Details
Auxiliary switch 230 V AC, 24 V AC/DC, 2x SPDT
- Voltage Range: 24 V AC/DC, 230 V AC
- Contact type: 2x SPDT
- Current Rating: 8 A / AC1
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
TC-GR8-208/230
- Contact type
2 change-overs
- Auxiliary contact type
2 change-overs
- Nominal voltage
24 V AC
24 V DC
230 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
24 - 230 V AC
- Permanent current (max.)
8 A
- Current load
8 A
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Width
90 mm
- Height
18 mm
- Depth
64 mm
- Dim
(W x H x D) 90 x 18 x 64 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2997212 TRU COMPONENTS TC-GR8-208/230 Auxiliary switch 2 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997212 TRU COMPONENTS TC-GR8-208/230 Auxiliary switch 2 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)









