
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Auxiliary switch 12 V AC/DC, 3x SPDT
- Voltage Range: 12 V AC/DC
- Contact type: 3x SPDT
- Current Rating: 8 A / AC1
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
TC-GR8-308/12
- Contact type
3 change-overs
- Auxiliary contact type
3 change-overs
- Nominal voltage
12 V AC
12 V DC
- Control voltage (min.)
12 V AC
- Control voltage (max.)
12 V AC
- Control voltage range
12 - 12 V AC
- Permanent current (max.)
8 A
- Current load
8 A
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Width
90 mm
- Height
18 mm
- Depth
64 mm
- Dim
(W x H x D) 90 x 18 x 64 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2997214 TRU COMPONENTS TC-GR8-308/12 Auxiliary switch 3 change-overs 12 V AC, 12 V DC 8 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997214 TRU COMPONENTS TC-GR8-308/12 Auxiliary switch 3 change-overs 12 V AC, 12 V DC 8 A 1 pc(s)









