
Number
Highlights & Details
Installation box 366 x 230 x 95 mm
- Overall dimensions: 366 x 230 x 95 mm
- Bottom box dimensions: 340 x 210 x 75 mm
- Fire retardant ABS material
- Transparent Cover: PC
- Bottom box: Steel plate
- 16 division unit
Technical specifications
- DIN rail: 35 mm
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with DIN rail
- Material
Acrylonitrile butadiene styrene
PC
Steel
IP40
- Length
366 mm
- Width
230 mm
- Height
95 mm
- Dimensions
366 x 230 x 95 mm
- Content
1 pc(s)
- Type
TC-GYB5-16
- Dim
(L x W x H) 366 x 230 x 95 mm
- Manufacturer part #
TC-12500504
- Depth
95 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3125126 TRU COMPONENTS TC-GYB5-16 Rail-mount adapter 366 x 230 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3125126 TRU COMPONENTS TC-GYB5-16 Rail-mount adapter 366 x 230 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
Description
Application areas:
Electrical engineering: Switchboards, distributors, controls
Communication: Network equipment, server, router
Industry: Mechanical engineering, automation technology
Building technology: Fire alarm systems, smoke detectors
Medical technology: Device housing
Benefits:
Long life: High resistance to mechanical and chemical influences
Flexibility: Adaptation to different installation conditions
Aesthetics: Modern design and high quality surfaces
Environment-friendly: Recyclable and low-pollution
This text is machine translated.











