
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Installation box 240 x 200 x 95 mm
- Overall dimensions: 240 x 200 x 95 mm
- Bottom box dimensions: 217 x 180 x 75 mm
- Fire retardant ABS material
- Transparent Cover: PC
- Bottom box: Steel plate
- 10 division unit
Our service for you
Technical specifications
- DIN rail: 35 mm
- Product type
Rail-mount adapter
- Material
Acrylonitrile butadiene styrene
PC
Steel
IP40
- Length
240 mm
- Width
200 mm
- Height
95 mm
- Content
1 pc(s)
- Type
TC-GYB5-9
- Dim
(L x W x H) 240 x 200 x 95 mm
- Manufacturer part #
TC-12500496
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3125124 TRU COMPONENTS TC-GYB5-9 Rail-mount adapter 240 x 200 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3125124 TRU COMPONENTS TC-GYB5-9 Rail-mount adapter 240 x 200 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
Description
This installation housing is made of fire-retardant ABS to create a safe environment for your electronic components. The highly resistant material offers reliable protection against heat, flames and harmful influences. Perfect for the application in industry, trade and private areas. A DIN mounting rail is included in the delivery, so that you do not need any further accessories.
Application areas:
Electrical engineering: Switchboards, distributors, controls
Communication: Network equipment, server, router
Industry: Mechanical engineering, automation technology
Building technology: Fire alarm systems, smoke detectors
Medical technology: Device housing
Benefits:
Long life: High resistance to mechanical and chemical influences
Flexibility: Adaptation to different installation conditions
Aesthetics: Modern design and high quality surfaces
Environment-friendly: Recyclable and low-pollution
This text is machine translated.
Application areas:
Electrical engineering: Switchboards, distributors, controls
Communication: Network equipment, server, router
Industry: Mechanical engineering, automation technology
Building technology: Fire alarm systems, smoke detectors
Medical technology: Device housing
Benefits:
Long life: High resistance to mechanical and chemical influences
Flexibility: Adaptation to different installation conditions
Aesthetics: Modern design and high quality surfaces
Environment-friendly: Recyclable and low-pollution
This text is machine translated.











