
Number
Highlights & Details
Installation box 268 x 251 x 91 mm
- Overall dimensions: 268 x 251 x 91 mm
- Bottom box dimensions: 250 x 220 x 85 mm
- Cover: PC
- Bottom box: Steel plate
- 11 division unit
Technical specifications
- DIN rail: 35 mm
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
PC
Steel
IP40
- Length
268 mm
- Width
251 mm
- Height (min.)
91 mm
- Height
91 mm
- Dimensions
268 x 251 x 91 mm
- Content
1 pc(s)
- Type
TC-GYFZ-8
- Dim
(L x W x H) 268 x 251 x 91 mm
- Manufacturer part #
TC-12531704
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3132926 TRU COMPONENTS TC-GYFZ-8 Rail-mount adapter 268 x 251 x 91 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3132926 TRU COMPONENTS TC-GYFZ-8 Rail-mount adapter 268 x 251 x 91 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
Description
Application areas:
Electrical engineering: Switchboards, distributors, controls
Communication: Network equipment, server, router
Industry: Mechanical engineering, automation technology
Building technology: Fire alarm systems, smoke detectors
Medical technology: Device housing
Benefits:
Long life: High resistance to mechanical and chemical influences
Flexibility: Adaptation to different installation conditions
Aesthetics: Modern design and high quality surfaces
Environment-friendly: Recyclable and low-pollution
This text is machine translated.











