
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.15
21
13% = € 0.02
€ 0.13
35
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.15 / piece)
€ 0.38
-61 %
€ 1.05
plus VAT.
14-day return policy included
Highlights & Details
Cable tie base, self adhesive
- Transparent
- Cable mount
- Self-adhesive
- Bundle Ø range 7 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
4.10 mm
- Fastening method
Self-adhesive
- Bundle Ø range
7 mm (max)
- Bundle Ø (max.)
7 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.40 mm
- Mounting Ø (max.)
4.40 mm
- Factory colour
Transparent
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593048
- Width
19 mm
- Height
5 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
TC-HC18T203
Documents & Downloads
Datasheet
Datasheet 1593048 TRU COMPONENTS TC-HC18T203 Cable mount Self-adhesive 1593048 Bundle Ø range 7 mm (max) 4x thread Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593048 TRU COMPONENTS TC-HC18T203 Cable mount Self-adhesive 1593048 Bundle Ø range 7 mm (max) 4x thread Transparent 1 pc(s)








