
Number
Highlights & Details
Mounting clip self adhesive
- Transparent
- Cable mount
- Self-adhesive
- Bundle Ø range 3 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
4.20 mm
- Fastening method
Self-adhesive
- Bundle Ø range
3 mm (max)
- Bundle Ø (max.)
3 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.80 mm
- Mounting Ø (max.)
4.80 mm
- Factory colour
Transparent
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593034
- Width
18.90 mm
- Height
4.60 mm
- Length
18.90 mm
- RoHS-compliant
Yes
- Type
TC-HC19R203
Documents & Downloads
Datasheet
Datasheet 1593034 TRU COMPONENTS TC-HC19R203 Cable mount Self-adhesive 1593034 Bundle Ø range 3 mm (max) 4x thread Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593034 TRU COMPONENTS TC-HC19R203 Cable mount Self-adhesive 1593034 Bundle Ø range 3 mm (max) 4x thread Transparent 1 pc(s)







