
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.19
15
5% = € 0.01
€ 0.18
25
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.19 / piece)
€ 0.29
-34 %
€ 0.95
plus VAT.
14-day return policy included
Highlights & Details
Cable tie base, self adhesive
- Black
- Cable mount
- Self-adhesive
- Bundle Ø range 3.60 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
5,5 mm mm
- Fastening method
Self-adhesive
- Bundle Ø range
3.60 mm (max)
- Bundle Ø (max.)
3.60 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
5 mm
- Mounting Ø (max.)
5 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593045
- Width
28.6 mm
- Height
5.3 mm
- Length
28.6 mm
- RoHS-compliant
Yes
- Type
TC-HCR102203
Documents & Downloads
Datasheet
Datasheet 1593045 TRU COMPONENTS TC-HCR102203 Cable mount Self-adhesive 1593045 Bundle Ø range 3.60 mm (max) 4x thread Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593045 TRU COMPONENTS TC-HCR102203 Cable mount Self-adhesive 1593045 Bundle Ø range 3.60 mm (max) 4x thread Black 1 pc(s)
Description
This text is machine translated.
Adhesive socket with adhesive surface for attaching smaller cable bundles on smooth surfaces. For more stable support , the adhesive socket are also equipped with a mounting hole for screw mounting.
Adhesive socket with adhesive surface for attaching smaller cable bundles on smooth surfaces. For more stable support , the adhesive socket are also equipped with a mounting hole for screw mounting.









