
TRU COMPONENTS TC-HCR3838203 Cable mount Self-adhesive 1593051 Bundle Ø range 16.20 mm (max) 4x thread Black 1 pc(s)
Number
Highlights & Details
Cable tie base, self adhesive
- Black
- Cable mount
- Self-adhesive
- Bundle Ø range 16.20 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
10,2 mm mm
- Fastening method
Self-adhesive
- Bundle Ø range
16.20 mm (max)
- Bundle Ø (max.)
16.20 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
5 mm
- Mounting Ø (max.)
5 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593051
- Width
38.5 mm
- Height
7.6 mm
- Length
38.5 mm
- RoHS-compliant
Yes
- Type
TC-HCR3838203
Documents & Downloads
Datasheet
Datasheet 1593051 TRU COMPONENTS TC-HCR3838203 Cable mount Self-adhesive 1593051 Bundle Ø range 16.20 mm (max) 4x thread Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593051 TRU COMPONENTS TC-HCR3838203 Cable mount Self-adhesive 1593051 Bundle Ø range 16.20 mm (max) 4x thread Black 1 pc(s)
Description
Adhesive socket with adhesive surface for attaching smaller cable bundles on smooth surfaces. For more stable support , the adhesive socket are also equipped with a mounting hole for screw mounting.









