
Quantity (Piece(s))
Savings
Package size (plus VAT.)
300
-
€ 0.01
50
-
€ 0.01
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.01 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
High Power SMD resistor 0805
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
560 kΩ
- Power rating
0.33 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP05W3F5603T5E203
Documents & Downloads
Datasheet
Datasheet 1584189 TRU COMPONENTS 1584189 TC-HP05W3F5603T5E203 Cermet resistor 560 kΩ SMD 0805 0.33 W 1 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1584189 TRU COMPONENTS 1584189 TC-HP05W3F5603T5E203 Cermet resistor 560 kΩ SMD 0805 0.33 W 1 % 100 ppm/°C 1 pc(s) Tape cut

