
Number
Highlights & Details
TC-JPT10 Grey Push-in terminal
- TC-JPT10 Grey
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Clamp width
10.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
70 A
- Nominal current - rounded value
70 A
- Nominal voltage
1000 V
- Manufacturer part #
TC-11592360
- Content
1 pc(s)
- Type
TC-JPT10 Grey
- Dim
(L x W x H) 67.7 x 10.2 x 49.5 mm
- Width
10.2 mm
- Height
49.5 mm
- Length
67.7 mm
- RoHS-compliant
Yes
- Connector colour
Grey
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898090 TRU COMPONENTS TC-JPT10 Grey Continuity 10.2 mm Quick-connect Number of pins: 2 0.5 mm² 10 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898090 TRU COMPONENTS TC-JPT10 Grey Continuity 10.2 mm Quick-connect Number of pins: 2 0.5 mm² 10 mm² Grey 1 pc(s)








