
TRU COMPONENTS TC-JPT2.5-PE Continuity 5.2 mm Quick-connect Number of pins: 2 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)
Number
Highlights & Details
TC-JPT2.5-PE Push-in terminal
- TC-JPT2.5-PE
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
31 A
- Nominal current - rounded value
31 A
- Nominal voltage
800 V
- Manufacturer part #
TC-11592368
- Content
1 pc(s)
- Type
TC-JPT2.5-PE
- Dim
(L x W x H) 48.5 x 5.2 x 35.5 mm
- Width
5.2 mm
- Height
35.5 mm
- Length
48.5 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898092 TRU COMPONENTS TC-JPT2.5-PE Continuity 5.2 mm Quick-connect Number of pins: 2 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898092 TRU COMPONENTS TC-JPT2.5-PE Continuity 5.2 mm Quick-connect Number of pins: 2 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)








