
TRU COMPONENTS TC-JPT2.5-TW Grey Continuity 5.2 mm Quick-connect Number of pins: 3 0.2 mm² 2.5 mm² Grey 1 pc(s)
Number
Highlights & Details
TC-JPT2.5-TW Grey Push-in terminal
- TC-JPT2.5-TW Grey
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Nominal voltage
800 V
- Manufacturer part #
TC-11592448
- Content
1 pc(s)
- Type
TC-JPT2.5-TW Grey
- Dim
(L x W x H) 60 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
60 mm
- RoHS-compliant
Yes
- Connector colour
Grey
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898112 TRU COMPONENTS TC-JPT2.5-TW Grey Continuity 5.2 mm Quick-connect Number of pins: 3 0.2 mm² 2.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898112 TRU COMPONENTS TC-JPT2.5-TW Grey Continuity 5.2 mm Quick-connect Number of pins: 3 0.2 mm² 2.5 mm² Grey 1 pc(s)





