
TRU COMPONENTS TC-JPT2.5-TW-PE Continuity 5.2 mm Quick-connect 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
TC-JPT2.5-TW-PE Push-in terminal
- TC-JPT2.5-TW-PE
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Factory colour
Green
Yellow
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Manufacturer part #
TC-11592472
- Content
1 pc(s)
- Type
TC-JPT2.5-TW-PE
- Width
5.2 mm
- RoHS-compliant
Yes
- Connector colour
Green
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898118 TRU COMPONENTS TC-JPT2.5-TW-PE Continuity 5.2 mm Quick-connect 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898118 TRU COMPONENTS TC-JPT2.5-TW-PE Continuity 5.2 mm Quick-connect 0.2 mm² 2.5 mm² Green, Yellow 1 pc(s)





