
Number
Highlights & Details
TC-JPT4 Blue Push-in terminal
- TC-JPT4 Blue
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Manufacturer part #
TC-11592348
- Content
1 pc(s)
- Type
TC-JPT4 Blue
- Dim
(L x W x H) 56 x 6.2 x 36.5 mm
- Width
6.2 mm
- Height
36.5 mm
- Length
56 mm
- RoHS-compliant
Yes
- Connector colour
Blue
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898087 TRU COMPONENTS TC-JPT4 Blue Continuity 6.2 mm Quick-connect Number of pins: 2 0.2 mm² 4 mm² Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898087 TRU COMPONENTS TC-JPT4 Blue Continuity 6.2 mm Quick-connect Number of pins: 2 0.2 mm² 4 mm² Blue 1 pc(s)








