
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
TC-JPT6-TW-PE Push-in terminal
- TC-JPT6-TW-PE
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ solder-free quick-fit connector
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Factory colour
Green
Yellow
- Nominal current
52 A
- Nominal current - rounded value
52 A
- Manufacturer part #
TC-11592480
- Content
1 pc(s)
- Type
TC-JPT6-TW-PE
- Width
8.2 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898120 TRU COMPONENTS TC-JPT6-TW-PE Continuity 8.2 mm Quick-connect 0.5 mm² 6 mm² Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898120 TRU COMPONENTS TC-JPT6-TW-PE Continuity 8.2 mm Quick-connect 0.5 mm² 6 mm² Green, Yellow 1 pc(s)





