
Technical specifications
- Product type
Edge protector
- Factory colour
Transparent
- Compatible with (details)
1.6 mm.
- Length
10 m
- Width
3.8 mm
- Height
4 mm
- Dim
(L x W x H) 10 m x 3.8 mm x 4 mm
- Content
10 m
- Type
TC-KG016203
- RoHS-compliant
Yes
- Cable Ø range
Documents & Downloads
Datasheet
Datasheet 1592734 TRU COMPONENTS TC-KG016203 Edge protector Transparent (L x W x H) 10 m x 3.8 mm x 4 mm 10 m
Datasheet 1592734 TRU COMPONENTS TC-KG016203 Edge protector Transparent (L x W x H) 10 m x 3.8 mm x 4 mm 10 m
User & Safety Instructions
User & Safety Instructions 1592734 TRU COMPONENTS TC-KG016203 Edge protector Transparent (L x W x H) 10 m x 3.8 mm x 4 mm 10 m
Description
Edge guard can be cut to length
Scope of delivery
- 10 m

