
Number
Total (€ 16.13 / piece)
€ 16.13
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
+ kill switch
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Contact material
Silver alloy
- Contact type
1 breaker
- Factory colour
Red
- Connection
Solder tag
- Recess diameter
22 mm
- Front panel thickness
max. 5 mm
- Functions
latch
- Button Ø
33 mm
- Durability
200000 cycles
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP65
- Type
TC-LAS1-A22Y-01TSB
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1873612 TRU COMPONENTS TC-LAS1-A22Y-01TSB Kill switch 250 V AC 3 A 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873612 TRU COMPONENTS TC-LAS1-A22Y-01TSB Kill switch 250 V AC 3 A 1 breaker IP65 1 pc(s)




























