
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.17
3
6% = € 0.56
€ 9.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.17 / piece)
€ 10.17
plus VAT.
14-day return policy included
Technical specifications
- Product type
Kill switch
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Contact material
Silver alloy
- Contact type
2 breakers
2 makers
- Factory colour
Red
- Connection
Solder tag
- Recess diameter
16 mm
- Front panel thickness
0.5 - 6 mm
- Functions
latch
- Button Ø
23.6 mm
- Durability
200000 cycles
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP40
- Type
TC-LAS1-AY-22TS
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1873609 TRU COMPONENTS TC-LAS1-AY-22TS Kill switch 250 V AC 3 A 2 breakers, 2 makers IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873609 TRU COMPONENTS TC-LAS1-AY-22TS Kill switch 250 V AC 3 A 2 breakers, 2 makers IP40 1 pc(s)









