
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Product type
Limit switch
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Print motif
OFF/ON
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
20 A
- Min. temperature
-5 °C
- Max. temperature
40 °C
- Length
103 mm
- Width
80 mm
- Height
100 mm
- Content
1 pc(s)
- Type
TC-LW42B-20A(P0) 4P
- Dim
(L x W x H) 103 x 80 x 100 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3758674 TRU COMPONENTS TC-LW42B-20A(P0) 4P Limit switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758674 TRU COMPONENTS TC-LW42B-20A(P0) 4P Limit switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)












