
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 0.66
10
8% = € 0.05
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.66 / piece)
€ 0.66
plus VAT.
14-day return policy included
Highlights & Details
Single wire marking series MB
- No. of markers: 10
- Imprint: A
Our service for you
Technical specifications
- Product type
Pre-printed cable marker
- Imprint
A
- Type
Letters
- Series
MB1
- Factory colour
Orange
- Material
Polyamide
- Suitable for outside Ø (min.)
3 mm
- Suitable for outside Ø (max.)
3.60 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Features
UV-resistant
+ latches
Retrofittable
- No. of markers
10
- Outside diameter range
3 up to 3.60 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1593404
- Content
10 pc(s)
- Height
4.5 mm
- Length
4 mm
Documents & Downloads
Datasheet
Datasheet 1593404 TRU COMPONENTS TC-MB1/A203 Pre-printed cable marker Imprint A Outside diameter range 3 up to 3.60 mm
User & Safety Instructions
User & Safety Instructions 1593404 TRU COMPONENTS TC-MB1/A203 Pre-printed cable marker Imprint A Outside diameter range 3 up to 3.60 mm
Description
This text is machine translated.
Open Marker sleeves for retrofitting. Special stopper points inside the markers for a secure grip without slipping or turning. Thus, the markers can be read at any time.
Open Marker sleeves for retrofitting. Special stopper points inside the markers for a secure grip without slipping or turning. Thus, the markers can be read at any time.
Scope of delivery
- 10-piece.












