
Number
Total (€ 0.01 / piece)
€ 0.01
plus VAT.
14-day return policy included
Highlights & Details
0.25 Watt Metal Film Resistor
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.5 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- Height
28 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 2.5 mm x 28 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF1501A50203
Documents & Downloads
Datasheet
Datasheet 1585040 TRU COMPONENTS 1585040 TC-MF0W4FF1501A50203 Metal film resistor 1.5 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 1585040 TRU COMPONENTS 1585040 TC-MF0W4FF1501A50203 Metal film resistor 1.5 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s) Tape

